Renesas Electronics Operational Amplifiers - Op Amps

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM 1,403In Stock
Min.: 1
Mult.: 1

1 Channel 1.4 MHz 1.6 V/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 1 mA 40 mA 70 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7612 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28213FUZ DL GEN PURPOSE MIPR RRIO OP 20,444In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 260 uA 22 mA 72 dB 55 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28213 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28230CBZ DL MICRO PWR RRIO ZERO-DRIFT 13,040In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 400 kHz 200 mV/us 40 uV 250 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ISL28x30 Reel, Cut Tape, MouseReel
Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,517In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.6 V/us 1 mV 300 nA 16 V 4 V 100 dB 9 nV/sqrt Hz SOP-14 SMD/SMT - 20 C + 80 C UPC4741 Reel, Cut Tape
Renesas / Intersil Operational Amplifiers - Op Amps ISL58831CRZ DL LASER DRVR W/APC AMP 565In Stock
Min.: 1
Mult.: 1

1 Channel 70 MHz 280 V/us 3 mV 3.5 uA 30 V, +/- 15 V 4.5 V, +/- 2.25 V 9.25 mA 145 mA 90 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ISL55001 Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 12 5MHZ VID IND 1,584In Stock
Min.: 1
Mult.: 1

2 Channel 125 MHz 475 V/us 3 mV 15 uA 30 V, +/- 15 V 9 V, +/- 5 V 7.5 mA 20 mA 53 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C HA5023 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28108FBZ 40V LW PWR R-R OUT SNGL SUP 962In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 450 mV/us 150 uV 13 nA 40 V 3 V 185 uA 19 mA 123 dB 15.8 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C ISL28108 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28130CHZ SINGLE MICROPWR LW DRIFT 1,503In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 400 kHz 200 mV/us 40 uV 250 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C ISL28x30 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 20MHZ VFB 120V/US COM 994In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 120 V/us 10 mV 250 nA +/- 18 V +/- 8 V 6 mA 20 mA 90 dB PDIP-8 Through Hole No Shutdown 0 C + 75 C HA3-2525 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28191FHZ SINGLE DL & QD ULTRA-LW 8,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 3.5 mA 130 mA 100 dB 1.7 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 125 C ISL28191 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28214FBZ DL GEN PURPSE MIPR RRIO OP 3,522In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 720 uA 31 mA 72 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28214 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28230FUZ Pb-Free Dual, Micro-Power, RRIO Zero-Drift Amps 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 400 kHz 200 mV/us 40 uV 250 pA 5.5 V 1.8 V 20 uA 105 dB 65 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP 4,511In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 100 dB 4.5 nV/sqrt Hz SOP-8 SMD/SMT - 20 C + 80 C UPC4570 Reel, Cut Tape
Renesas / Intersil Operational Amplifiers - Op Amps QUAD MICROPOWER RRIO AMPLIFIER 2,529In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 200 mV/us 40 uV 700 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL58831CRZ DL LASER DRVR W/APC AMP 1,505In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 70 MHz 280 V/us 3 mV 3.5 uA 30 V, +/- 15 V 4.5 V, +/- 2.25 V 9.25 mA 145 mA 90 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ISL55001 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0. 5MHZLWBIAS0.05NA8PDI 2,618In Stock
Min.: 1
Mult.: 1

2 Channel 480 kHz 160 mV/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 250 uA 70 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ICL7621 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28113FEZ SINGLE GEN PURPSE MIPR RRIO 6,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 130 uA 22 mA 72 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28113 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28218FBZ 40V LW NOISE R-R OUT SNGL 1,125In Stock
Min.: 1
Mult.: 1

2 Channel 3.2 MHz 1 V/us 230 uV 575 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 2.2 mA 20 mA 119 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28218 Tube

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,907In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 4 MHz 15 V/us 5 mV 7 nA 16 V 5 V 5 mA 10 mA 100 dB 19 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C UPC812 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps CMOS DUAL OPAMP HI-SPEED TSSOP8 2,975In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 6 MHz 8 V/us 6 mV 1 pA 5.5 V 2.5 V 750 uA 60 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C READ2302G Reel, Cut Tape

Renesas / Intersil Operational Amplifiers - Op Amps ISL28114FHZ SINGLE GEN PURPSE MIPR RRIO 145In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 360 uA 31 mA 72 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28114 Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,234In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3 V/us 2 mV 100 pA 16 V 2 V 800 uA 5 mA 70 dB 30 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4064 Reel, Cut Tape

Renesas / Intersil Operational Amplifiers - Op Amps ISL28413FBZ QD GEN PURPSE MIPR RRIO OP 48In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 520 uA 55 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28413 Tube

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 964In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 60 nA 70 dB SOP-8 SMD/SMT - 40 C + 85 C UPC258 Reel, Cut Tape

Renesas / Intersil Operational Amplifiers - Op Amps ISL28291FUZ SINGLE & DL ULTRA-LW NOISE 838In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 7 mA 130 mA 100 dB 1.7 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C ISL28291 Tube