Renesas Electronics Operational Amplifiers - Op Amps

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,478In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 V/us 1 mV 200 pA 16 V 5 V 5 mA 10 mA 19 nV/sqrt Hz SOP-8 SMD/SMT - 40 C + 85 C UPC812 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,950In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 25 V/us 1 mV 200 pA 16 V 5 V 10 mA 19 nV/sqrt Hz SOP-8 SMD/SMT - 40 C + 85 C UPC813 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,116In Stock
Min.: 1
Mult.: 1

UPC814 Tray

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 552In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel UPC822 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,270In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UPC832 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 400In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 32 V 3 V 4.3 mA 10 mA 70 dB SOP-8 SMD/SMT - 40 C + 85 C UPC842 Reel, Cut Tape
Renesas / Intersil Operational Amplifiers - Op Amps ISL28214FUZ DL GEN PURPSE MIPR RRIO OP 1,615In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 720 uA 31 mA 72 dB 40 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28214 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28230CBZ DL MICRO PWR RRIO ZERO-DRIFT 15In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 200 mV/us 40 uV 250 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ISL28x30 Tube
Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 4 5MHZ LWBIASEL
1,354Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3.7 MHz 7 V/us 15 mV 245 pA 36 V, +/- 18 V 4 V, +/- 2 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3140A Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0 5MHZ 0 05NA COM
2,491Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 480 kHz 160 mV/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 500 uA 70 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7621 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps OPAMP SUPER CHOPPER STABILIZED COM
995Expected 2026/03/04
Min.: 1
Mult.: 1

1 Channel 2 MHz 2.5 V/us 5 uV 10 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 3 mA 30 mA 140 dB PDIP-8 Through Hole No Shutdown 0 C + 70 C ICL7650 Tube

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP
5,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 7 V/us 2 mV 130 nA 32 V 3 V 10 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C UPC844 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)
2,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel UPC822 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)
2,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 32 V 3 V 4.3 mA 10 mA 70 dB SOP-8 SMD/SMT - 40 C + 85 C Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP
2,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 32 V 3 V 7.5 mA 10 mA 70 dB SOP-14 SMD/SMT - 40 C + 85 C UPC844 Reel, Cut Tape
Renesas Electronics UPC393G2-E2-AP
Renesas Electronics Operational Amplifiers - Op Amps COMPARATOR OTHER
4,995Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 2,500

UPC393G2 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28114FEZ SINGLE GEN PURPSE MIPR RRIO
250Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 360 uA 31 mA 72 dB 40 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28114 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps Dual, Micro-Power RRIO Zero-Drift Amps 1In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 200 mV/us 40 uV 250 pA 5.5 V 1.8 V 20 uA 15 mA 125 dB 65 nV/sqrt Hz DFN-8 SMD/SMT - 40 C + 125 C ISL28x30 Tube
Renesas Electronics UPC358G2-E2-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER
2,490On Order
Min.: 1
Mult.: 1
Reel: 2,500

UPC358G2 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28114FEZ SINGLE GEN PURPSE MIPR RRIO 39,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 360 uA 40 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28114 Reel, Cut Tape
Renesas / Intersil Operational Amplifiers - Op Amps ISL28130CEZ SINGLE MICROPWR LW DRIFT 9,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 400 kHz 200 mV/us 40 uV 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 25 uA 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown 0 C + 70 C ISL28x30 Reel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28130FEZ Pb-Free Single Micropower, Low Drift, RRIO Opera 2,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 250

1 Channel 400 kHz 200 mV/us 40 uV 700 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28213FBZ DL GEN PURPOSE MIPR RRIO OP 37,500Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 260 uA 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28213 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28213FHZ Pb-Free Dual General Purpose Micropower, RRIO Op 108,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 Channel 2 MHz 1 V/us 5 mV 20 pA 5.5 V 1.8 V 130 uA 70 dB 55 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28213 Reel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28214FBZ DL GEN PURPSE MIPR RRIO OP 22,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 720 uA 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28214 Reel