Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps 2,987In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 2.4 MHz 1.1 V/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6391 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropwr 14A 150kHz 5V CMOS 11,725In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 150 kHz 40 mV/us 1.2 mV 10 pA 5.5 V 1.5 V 9 uA 56 mA 61 dB 100 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV711 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail to Rail 20MHz 9,794In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower RR 16V 3.3V to 16V 200kHz 4,681In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA 2,968In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 MHz 17.2 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSX920 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Wideband JFET 14,913In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 16 V, 32 V 3 V, 6 V 3.4 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF351 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power (400uA), general purpose Bipolar 5V Op-Amp, small offset, single 4,818In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual 5,399In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp 3,746In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 600 nA 9 mA 92 dB 240 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C OA2NP Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 10,939In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 1 mA 80 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Noise JFET 6,180In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL071 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 5,842In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 16 V/us 3 mV 200 pA 18 V, 36 V 3 V, 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 9,011In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS272 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Output rail to rail Op Amp 9,830In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 5.6 mA 60 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 2,050In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 3,168In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 1 V/us 6 mV 35 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 3,356In Stock
Min.: 1
Mult.: 1

2 Channel 900 kHz 400 mV/us 4 mV 150 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Tube
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 3,289In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C TSU112 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 7,691In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.4 MHz 600 mV/us 200 uV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 7,971In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 6,471In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV854 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, s 3,642In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV991A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 900 kHz 16V CMOS 235uA 5V 3 to 16V 13,820In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 900 kHz 1.1 V/us 600 uV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 7,701In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 500 nA 40 V 5 V 1.7 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C UA741 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 15,313In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel