STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 2,897In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SC70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 2,914In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Automotive very high accuracy 70uV high bandwidth 3MHz high temp 175C zero-drift 2,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSZ181H1 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 2,485In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 1,667In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Quad 1.3MHz AMP 100 dB 375uA 800V 8,628In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz 2,249In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.3 MHz 500 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6291 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp 1,416In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 900 kHz 1.1 V/us 1 mV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 2,709In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 1,589In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1871A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP 3,002In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 450 kHz 80 mV/us 4 mV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB 110 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSV6192 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 180uA at 5V 50nA 2.5 to 5.5V 1.3MHz 1,442In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS951 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low-Noise 32,469In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS971 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 3,214In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 37,163In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV991 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps DUAL Pwr Op Amp 10,093In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 350 kHz 1 V/us 60 mV 2.5 uA 28 V, +/- 14 V 4 V, +/- 2 V 8 mA 1 A 60 dB SOIC-16 SMD/SMT Shutdown - 40 C + 85 C L272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Wideband JFET 16,425In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 32 V, +/- 16 V 6 V, +/- 3 V 3.4 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF351 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wideband JFET 5,841In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 4 MHz 16 V/us 10 mV 200 pA +/- 18 V +/- 3 V 3.2 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF353 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA 6,386In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LM158 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Bipolar 3,907In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 500 mV/us 5 mV 100 nA +/- 22 V +/- 18 V 3.6 mA 25 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM248 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 24,170In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 13,503In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 4,182In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V, +/- 1.5 V 500 uA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current 23,035In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324A Reel, Cut Tape, MouseReel