Texas Instruments Operational Amplifiers - Op Amps

Results: 3,759
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4 -mV offset voltag 2,376In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AUIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 2,368In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R 2,392In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 80 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9052IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 2,590In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2,662In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2,240In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V 2,646In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 200 mV/us 600 uV 1 pA 5.5 V 1.2 V 10 uA 75 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9041IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2,048In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 6.5 V/us 300 uV 0.5 pA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9061IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 2,133In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 2,248In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 8 MHz 4.5 V/us 300 uV 1 pA 5.5 V 2.5 V 550 uA 57 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912AIDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 2,496In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 TLV9001SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R 2,232In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 80 dB 20 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9052IDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R 2,120In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 80 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9052IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 16-V 1.1-MH z low-power operati 2,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9101SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 1,656In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 6.5 V/us 300 uV 0.5 pA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4 -mV offset voltag 2,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2,654In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 6.5 V/us 300 uV 0.5 pA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9061SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 2,178In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 1 5-V/ s slew rate 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 62 dB 20 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9051SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z 50-mA output curr 2,388In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 6.5 V/us 300 uV 1 pA 5.5 V 2.4 V 600 uA 57 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6291IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz 4- mV offset voltage 2,216In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.25 MHz 20 V/us 1 mV 1 pA 40 V 4.5 V 960 uA 80 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TL071HIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2,135In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 1,916In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 TLV9004IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V 2,686In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 200 mV/us 600 uV 1 pA 5.5 V 1.2 V 10 uA 75 dB 85 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9041SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 2,112In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 6.5 V/us 300 uV 0.5 pA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDGKRG4 Reel, Cut Tape, MouseReel