OPA2202 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDR 972In Stock
Min.: 1
Mult.: 1

200 uV 2 nA 35 mA 148 dB SOIC-8 SMD/SMT - 40 C + 150 C OPA2202 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202ID 2,544In Stock
5,000Expected 2026/05/14
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 350 mV/us 200 uV 2 nA 36 V 4.5 V 580 uA 35 mA 148 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C OPA2202 Reel, Cut Tape, MouseReel