Analog Devices / Maxim Integrated Precision Amplifiers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise, Precision, Quad Op Amps 1,450In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SO-14 SMD/SMT MAX44243 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp 168In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Tube
Analog Devices / Maxim Integrated Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois 193In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Tube

Analog Devices / Maxim Integrated Precision Amplifiers +15V Single-Supply, Dual Op Amp with 10V Output Range 131In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 3 V/us 4 uV 500 pA 15.5 V 4.5 V 2.4 mA 36 mA 150 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44267 Tube

Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 319In Stock
Min.: 1
Mult.: 1

2 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9944 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 91In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 2 V/us 1.7 mV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp 67In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 2,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410B Reel

Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 3,981Factory Stock Available
Min.: 1
Mult.: 1

2 Channel 5 MHz 2 V/us 850 uV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Tube
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 20,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 1.7 MHz 300 mV/us 50 uV 5.5 V 2.4 V 14 nV/sqrt Hz uMAX-8 SMD/SMT - 40 C + 85 C MAX4236B Reel
Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 2,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 6.5 MHz 1.6 V/us 2 uV 5.5 V 2.7 V 850 uA 30 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C MAX4239 Reel

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise, Precision, Quad Op Amps 17,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TSSOP-14 MAX44243 Reel
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps 20,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

uMAX-8 SMD/SMT No Shutdown MAX44244 Reel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410C Reel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX410 Reel
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 5 MHz 2 V/us 850 uV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4167 Reel

Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 5 MHz 2 V/us 850 uV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Reel
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 1.7 MHz 300 mV/us 20 uV 5.5 V 2.4 V 14 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 85 C MAX4236A Reel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 6.5 MHz 1.6 V/us 2 uV 1 nA 5.5 V 2.7 V 850 uA 120 dB 30 nV/sqrt Hz SOT-23-6 Shutdown MAX4239 AEC-Q100 Reel
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps Non-Stocked Lead-Time 11 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

uMAX-8 SMD/SMT MAX44241 Reel
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SO-14 SMD/SMT No Shutdown MAX44245 Reel
Analog Devices / Maxim Integrated Precision Amplifiers +15V Single-Supply, Dual Op Amp with 10V Output Range Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel TSSOP-14 MAX44267 Reel
Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am Non-Stocked Lead-Time 11 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz TDFN-6 SMD/SMT No Shutdown - 40 C + 125 C MAX9943 Reel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- Non-Stocked Lead-Time 27 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 28 MHz 4.5 V/us 250 uV 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 2.4 nV/sqrt Hz SOIC-8 SMD/SMT 0 C + 70 C MAX412B Reel
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 5 MHz 2 V/us 1.7 mV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Reel