Texas Instruments Precision Amplifiers

Results: 1,184
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CD A A 595-LT1013CD 18,987In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGSR 11,043In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 298In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 470In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision A 595 -LT1013DIDR A 595-L A 595-LT1013DIDR 19,656In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDWR A 595-LT1014DDWR 10,341In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 2,897In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIDR A 595- A 595-TLC2274AIDR 46,189In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 310In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDR 12,627In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 6.4 V/us 35 uV 2 nA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 120 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2210 Tube
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AIDR 6,487In Stock
Min.: 1
Mult.: 1

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Tube

Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDGKR 5,173In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 MHz 350 mV/us 20 uV 2 nA 18 V, 36 V 2.25 V, 4.5 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 120 C OPA2202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDR 2,275In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IPWR 2,928In Stock
Min.: 1
Mult.: 1

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Tube

Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS 1,991In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA728 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M7CD A 59 A 595-TLC27M7CD 696In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 8 V, 16 V 1.5 V, 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 3,832In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 5.5-V 8-MHz 6 2-mA output curre A A 926-LMV851MGE/NOPB 1,594In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 8 MHz 4.5 V/us 260 uV 100 fA 5.5 V 2.7 V 430 uA 65 mA 94 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV851 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDCKR 4,546In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034CPW 3,732In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed Low Power P recision Dual A 595 A 595-TLE2022AMD 2,821In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.7 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2022AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Low-Noise High- S peed Prec Op Amp 5,719In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2141 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec 16 Mhz RRIO 12V Amp A 926-LMP7708MM A 926-LMP7708MME/NOPB 623In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 1.5 mA 86 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7708 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMP7717MFE/NOPB 943In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 88 MHz 35 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7717 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CDR A 595-LT1013CDR 7,803In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Tube