Analog Devices Inc. Precision Amplifiers

Results: 2,166
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V +/- 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 79In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 100 mV/us 30 nA 36 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz PDIP-8 Through Hole LT1218 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 209In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 303In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 25 V/us 300 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1800 Tube
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps 118In Stock
Min.: 1
Mult.: 1

2 Channel 60 kHz 25 mV/us 40 uV 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT2178 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 190In Stock
Min.: 1
Mult.: 1

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 160In Stock
Min.: 1
Mult.: 1

4 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6232 Tube
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps 159In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 50 mV/us 35 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown - 40 C + 125 C LTC6079 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 179In Stock
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 100 uV 21 pA 15 V 5 V 2.2 mA 70 mA 108 dB 7.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C AD8512 Tube
Analog Devices Precision Amplifiers Quad Low Voltage Low Power CMOS OPAMP 418In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 152 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 136In Stock
Min.: 1
Mult.: 1

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 121In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 2,287In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 282In Stock
Min.: 1
Mult.: 1

1 Channel 60 MHz 20 V/us 70 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6220 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 29In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION HI-SP 149In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 10 uV 40 nA 22 V, +/- 22 V 4 V, +/- 4 V 3.5 mA 10 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP37 Tube
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2,118In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1.7 MHz 300 mV/us 50 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 453In Stock
Min.: 1
Mult.: 1

1 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9943 Tube
Analog Devices Precision Amplifiers DUAL PREC BIFET OP AMP IC 53In Stock
Min.: 1
Mult.: 1

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD746 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 793In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Quad Precision Op Amps 81In Stock
Min.: 1
Mult.: 1

4 Channel 28 MHz 8.5 V/us 100 uV 100 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1214 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 328In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 343In Stock
Min.: 1
Mult.: 1

1 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 169In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 167In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube