Microchip MCP6031 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 2,205In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single 1.8V 10kHz Op Amp, E temp 3,000In Stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SOT-23-5 SMD/SMT - 40 C + 125 C MCP6031 AEC-Q100 Reel

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp 606In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube

Microchip Technology Precision Amplifiers SNGL 1.8V 10kHz Op Amp E Temp 29,573In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 6,549In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 347In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 1,296In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel