Texas Instruments LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC272ID A 595-T A 595-TLC272ID 4,561In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC274ACD 1,531In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 900 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC274A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274BID A 595-TL A 595-TLC274BID 5,091In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 340 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC274B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision 1,624In Stock
2,500Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274ID A 595-TLC A 595-TLC274ID 4,795In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLC274I A 595-TLC274IPW 2,757In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply A 595-TLC2 A 595-TLC277CD 4,861In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply A 595-TLC2 A 595-TLC277ID 4,820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Singl e Supply A 595-TLC2 A 595-TLC279CD 2,794In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 320 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC279 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec S-Sply A 5 95-TLC279ID A 595-T A 595-TLC279ID 1,102In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 320 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC279 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2ACD 2,526In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2AID 2,338In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2BCD 4,624In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 110 kHz 30 mV/us 204 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2BID 2,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 110 kHz 30 mV/us 204 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC27L2CD A 595- A 595-TLC27L2CD 5,052In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BID 4,120In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4CD A 595 A 595-TLC27L4CD 3,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4CPW A 59 A 595-TLC27L4CPW 2,321In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4ID A 595 A 595-TLC27L4ID 3,881In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 4 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower A 5 A 595-TLC27L7CD 1,875In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 V 3 V 94 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Sngl Supply Micropower A A 595-TLC27L9ID 1,582In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 V 4 V 94 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27L9 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC27M2CD A 595- A 595-TLC27M2CD 6,767In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M2ID A 59 A 595-TLC27M2ID 3,854In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply 2,759In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Voltage Rail-To- Rail Dual A 595-TLV A 595-TLV2252AID 3,103In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2252A Reel, Cut Tape, MouseReel