Texas Instruments LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Precision Chopper 65In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC272ACD A 595- A 595-TLC272ACD 1,284In Stock
2,500Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual 558In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272A Tube
Texas Instruments Precision Amplifiers Dual LiNCMOS Prec A 595-TLC272AID A 595- A 595-TLC272AID 1,016In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS High Bias 966In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272A Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 111In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 290 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272B Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 120In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 290 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272B Tube
Texas Instruments Precision Amplifiers Dual LiMCMOS 643In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 593In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 259In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers Quad LiMCMOS A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 162In Stock
650Expected 2026/02/24
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLC274C A 595-TLC274CPW 785In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual 315In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC277 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 174In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC277 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 287In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 204In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLV9101IDB A 595-TLV9101IDBVR 259In Stock
Min.: 1
Mult.: 1

1 Channel 85 kHz 50 mV/us 900 uV 0.7 pA 16 V 4 V 14 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L1 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLC27L1ID A 595-TLC27L1ID 267In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 85 kHz 50 mV/us 900 uV 0.7 pA 16 V 4 V 14 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L1 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual 935In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2 Tube
Texas Instruments Precision Amplifiers Dual Prec Micropwr A 595-TLC27L2ID A 595 A 595-TLC27L2ID 2,047In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR 318In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2 Tube
Texas Instruments Precision Amplifiers Quad LinCMOS Prec A 595-TLC27L4AID A 595 A 595-TLC27L4AID 1,147In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Quad 822In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4 Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad 729In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 4 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4 Tube
Texas Instruments Precision Amplifiers Quad Precision Singl e Supply uPower A 5 A 595-TLC27L4IPW 750In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 4 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel