Texas Instruments LMP2022 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers ZERO DRIFT LOW NOISE EMI HARDENED AMP A A 926-LMP2022MM/NOPB 1,737In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero Drift Low Noise Op Amp A 926-LMP202 A 926-LMP2022MAX/NOPB 87In Stock
380Expected 2026/03/23
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Tube

Texas Instruments Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MME/NOPB 352In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MA/NOPB
2,500Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MME/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

139 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP2022 Reel