Texas Instruments TL034A Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034AID 2,622In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL034A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-OPA4990IDR
215Expected 2026/06/01
Min.: 1
Mult.: 1

4 Channel 1.1 MHz 3.2 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL034A Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034ACD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

30 V, +/- 15 V 10 V, +/- 5 V 94 dB SOIC-14 SMD/SMT - 40 C + 85 C TL034A Reel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034ACDR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 25

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034A Tube