PDIP-14 Precision Amplifiers

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER 1,120In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, +/- 20 V 3 V, +/- 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP400 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 550In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1079 Tube
Analog Devices Precision Amplifiers 4x L N, Hi Speed Prec Op Amps 303In Stock
Min.: 1
Mult.: 1

4 Channel 12.5 MHz 4.5 V/us 30 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1125 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 926In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 204In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 89In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz PDIP-14 Through Hole LT1639 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 225In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Quad Precision Op Amps 76In Stock
Min.: 1
Mult.: 1

4 Channel 28 MHz 8.5 V/us 100 uV 100 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1214 Tube
Texas Instruments Precision Amplifiers Enhanced Prec Q A 59 5-TL054CDR A 595-TL A 595-TL054CDR 481In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 72In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 50 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-OPA4990IDR 203In Stock
Min.: 1
Mult.: 1

4 Channel 1.1 MHz 3.2 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL034A Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 282In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1,025In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 191In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 891In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Quad Rail-Rail 274In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 131In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1496 Tube
Texas Instruments Precision Amplifiers Quad High Speed 161In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 500 mV/us 120 uV 33 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Tube
Analog Devices Precision Amplifiers 2x, Matched Prec Op Amp 521In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 250 mV/us 25 uV 600 pA 44 V 6 V 1.53 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1002 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 750In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 400 mV/us 60 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 753In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 1,205In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1014 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 530In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 178In Stock
650On Order
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 190In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 120 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1053 Tube