QSOP-16 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 168In Stock
Min.: 1
Mult.: 1

4 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 83 dB 33 nV/sqrt Hz QSOP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 8.4 MHz 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 83 dB QSOP-16 SMD/SMT - 40 C + 125 C AD8604 Reel