MouseReel Precision Amplifiers

Results: 1,502
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Renesas / Intersil Precision Amplifiers Quad Precision, Micro Power, RRIO, Operational Amplifier 525In Stock
2,500Expected 2026/08/10
Min.: 1
Mult.: 1
: 2,500

4 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28433A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 298In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 470In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 15,563In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 16,738In Stock
Min.: 1
Mult.: 1
: 2,500
2 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CD A A 595-LT1013CD 18,987In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGSR 11,043In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 3,199In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 41,984In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 8,591In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 16 V 5 V 3.1 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 1,928In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 10 mA 100 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1,668In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 54,862In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 310In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 6,772In Stock
Min.: 1
Mult.: 1
: 10,000

1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 10,072In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 19,331In Stock
9,150On Order
Min.: 1
Mult.: 1
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB 27,302In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3 MHz 1 V/us 800 uV 70 nA 12 V 2.7 V 1 mA 20 mA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS9511 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 4,263In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 10 MHz 30 V/us 700 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 3,539In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 16,538In Stock
Min.: 1
Mult.: 1
: 1,000

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 4,327In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 8,059In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 1,167In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 45 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 4,661In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA TSSOP-14 SMD/SMT - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel