Tube Precision Amplifiers

Results: 1,400
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 255In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1218L Tube
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp 1,685In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 4 V/us 200 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 544In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 832In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 25 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp 486In Stock
Min.: 1
Mult.: 1

2 Channel 50 kHz 15 mV/us 400 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6001 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 500In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp 1,640In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 7 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 85 C LT6018 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 556In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 674In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Analog Devices Precision Amplifiers 15 MHZ RAIL-TO-RAIL OP AMP 490In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 13 V/us 50 uV 600 nA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 650 uA 30 mA 110 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP162 Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IDR 2,894In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Analog Devices Precision Amplifiers PRECISION,16MHZ H.S. AMP 427In Stock
Min.: 1
Mult.: 1

1 Channel 16 MHz 100 V/us 700 uV 2 nA 18 V, 18 V 4.75 V, 4.75 V 10 mA 50 mA 110 dB 80 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD845 Tube
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP 1,764In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 200 V/us 500 uV 7.2 uA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Tube
Analog Devices Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP 570In Stock
Min.: 1
Mult.: 1

1 Channel 3.5 MHz 3 V/us 70 uV 260 pA 26 V, 13 V 5 V, 2.5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 3,047In Stock
Min.: 1
Mult.: 1

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Tube
Analog Devices Precision Amplifiers Next Generation AD824 499In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 10 pA 30 V 5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-4 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 684In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 721In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers 2x R2R Out, pA In Prec Op Amps 675In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 350 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1881 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 3,182In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 1,251In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6221 Tube
Analog Devices Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA 1,469In Stock
Min.: 1
Mult.: 1

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6237 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 1,782In Stock
Min.: 1
Mult.: 1

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6087 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier 327In Stock
Min.: 1
Mult.: 1

2 Channel 33 MHz 11 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA2228 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU/2K5 1,849In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Tube