2142 Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142CD 2,119In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual High Speed 551In Stock
Min.: 1
Mult.: 1

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TLE2142 Tube
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision 1,890In Stock
Min.: 1
Mult.: 1
Reel: 2,000

44 V, +/- 22 V 4 V, +/- 2 V 108 dB TSSOP-16 SMD/SMT - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur Low-Noise Hi-Sp Precision Dual A 595-TLE2142ACD 545In Stock
Min.: 1
Mult.: 1
Reel: 2,500

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2142A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed High Drive Precision Dual A 595 A 595-TLE2142MD 2,691In Stock
Min.: 1
Mult.: 1
Reel: 2,500

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2142M-D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed High Drive Precision Dual 952In Stock
1,073Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 2,500

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2142AM-D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur Low-Noise Hi-Sp Precision Dual A 595-TLE2142AID 949In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.9 MHz 45 V/us 275 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2142A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Dual Lo-Noise Hi 1,021In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2142 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142ID 1,663In Stock
2,500Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual High Speed 331In Stock
Min.: 1
Mult.: 1

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TLE2142 Tube