AD8539 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 1,069In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 2,996In Stock
3,000Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 351In Stock
Min.: 1
Mult.: 1

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Tube
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 448In Stock
Min.: 1
Mult.: 1

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Tube
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 420 uA 135 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel