AD8657 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp 2,659In Stock
Min.: 1
Mult.: 1

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Tube
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp 5,761In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

18 V 2.7 V 12 mA LFCSP-8 SMD/SMT - 40 C + 125 C AD8657 Reel
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp 1,993In Stock
Min.: 1
Mult.: 1
: 1,500

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

18 V 2.7 V 12 mA MSOP-8 SMD/SMT - 40 C + 125 C AD8657 Reel