ADA4004-2 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual of ADA4004-1 894In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual of ADA4004-1 874In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual of ADA4004-1 554In Stock
196On Order
Min.: 1
Mult.: 1

2 Channel 12 MHz 2.7 V/us 40 uV 165 nA 15 V, 30 V 5 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Tube
Analog Devices Precision Amplifiers Dual of ADA4004-1 114In Stock
Min.: 1
Mult.: 1

2 Channel 12 MHz 2.7 V/us 40 uV 165 nA 15 V, 30 V 5 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Tube
Analog Devices Precision Amplifiers Dual of ADA4004-1 Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 Channel 12 MHz 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 113 dB MSOP-8 SMD/SMT - 40 C + 125 C ADA4004-2 Reel
Analog Devices Precision Amplifiers Dual of ADA4004-1 Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 113 dB 1.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Reel