LT1636 Series Precision Amplifiers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 1,361In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 418In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 75 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 498In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 731In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 1,228In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 1,267In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 75 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 2,818In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 226In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 1In Stock
100Expected 2026/03/06
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 10In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 88In Stock
300Expected 2026/11/17
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp
314Expected 2026/03/19
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp
1,700Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz DFN-8 SMD/SMT LT1636 Reel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT LT1636 Reel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz DFN-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel