OP470 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SOL-16 MARKED AS "OP470G" 232In Stock
Min.: 1
Mult.: 1

4 Channel 6 MHz 2 V/us 400 uV 60 nA +/- 18 V +/- 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP470 Tube
Analog Devices Precision Amplifiers SOL-16 WITH TAPE & REEL 980In Stock
1,000Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 6 MHz 2 V/us 1 mV 60 nA +/- 18 V +/- 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP470 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW-NOISE PRECISION QUAD 58In Stock
300Expected 2026/03/04
Min.: 1
Mult.: 1

4 Channel 6 MHz 2 V/us 1 mV 60 nA +/- 18 V +/- 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP470 Tube
Analog Devices Precision Amplifiers Quad Low Noise Hi Speed OA Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

PDIP-14 Through Hole OP470 Tube