OPA227 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier ALT 5 ALT 595-OPA227P 137In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U/2K5 306In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227UA/2K5 1,229In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227UA 3,423In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U/2K5 99In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227UA/2K5 409In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227UA/2K5 170In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U 987In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel