OPA404 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad High Speed Prec ision Difet ALT 595 ALT 595-OPA404KP 6In Stock
75Expected 2026/05/11
Min.: 1
Mult.: 1

4 Channel 6.4 MHz 35 V/us 260 uV 1 pA 18 V 5 V 9 mA 10 mA 100 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown 0 C + 70 C OPA404 Tube
Texas Instruments Precision Amplifiers Quad High Speed Prec ision Difet A 595-OPA4140AID 2In Stock
Min.: 1
Mult.: 1

4 Channel 6.4 MHz 35 V/us 260 uV 1 pA 18 V 5 V 9 mA 10 mA 100 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown 0 C + 70 C OPA404 Tube