Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our large selection of Precision Amplifiers below.
Results: 3,696
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 10,072In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 19,331In Stock
9,150On Order
Min.: 1
Mult.: 1
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors 1,987In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 3 V/us 500 nV 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB 90 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LTC1150 Tube
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 310In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 8,059In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 1,167In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 45 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 4,661In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA TSSOP-14 SMD/SMT - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD820 7,397In Stock
294On Order
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers L Cost, L Pwr Prec Op Amp 6,771In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 7,640In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 3,880In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 13,484In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6084 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 6,098In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Tube
Texas Instruments Precision Amplifiers Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDR 12,595In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 6.4 V/us 35 uV 2 nA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 120 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2210 Tube

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 5,673In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 3,199In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 41,984In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 8,591In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 16 V 5 V 3.1 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 1,903In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 10 mA 100 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 20,334In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Tube
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1,668In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 3,927In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 1,380In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 3,216In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC2051 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 14,509In Stock
Min.: 1
Mult.: 1
Max.: 1,000

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube