Differential Transconductance Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Forward Transconductance - Min Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
onsemi Transconductance Amplifiers Transconductance Dual Commercial Temp 4,134In Stock
5,000Expected 2026/10/26
Min.: 1
Mult.: 1
Max.: 90
: 2,500

NE5517 2 Channel 2 MHz 50 V/us 650 uA 5 uA 5 mV 5400 uS 44 V 4 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Transconductance Amplifiers DUAL OP TRANSCOND A 926-LM13700MX/NOPB A A 926-LM13700MX/NOPB 8,083In Stock
Min.: 1
Mult.: 1

LM13700 2 Channel 2 MHz 50 V/us 20 mA 5 uA 4 mV 5400 uS 36 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Texas Instruments Transconductance Amplifiers Dual OP Amp Transcon ductance A 926-LM13 A 926-LM13700M/NOPB 7,146In Stock
Min.: 1
Mult.: 1
: 2,500

LM13700 2 Channel 2 MHz 50 V/us 5 uA 4 mV 5400 uS 36 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel