SABRE9601K

ESS Technology
460-SABRE9601K
SABRE9601K

Mfr.:

Description:
Audio Amplifiers Sabre Stereo Head phone amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,789

Stock:
2,789 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2789 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.00 $4.00
$3.47 $17.35
$3.20 $80.00
$3.00 $300.00
Full Reel (Order in multiples of 3000)
$3.00 $9,000.00
9,000 Quote

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio Amplifiers
RoHS:  
Other
- 117 dB
QFN-20
2 V
3.3 V
- 20 C
+ 70 C
SMD/SMT
SABRE9601
Reel
Cut Tape
Brand: ESS Technology
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 5 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Tradename: Sabre
Type: Headphone Driver
Unit Weight: 22.410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8541590040
ECCN:
EAR99

SABRE® Headphone Amplifiers

ESS Technology SABRE® Headphone Amplifiers are designed to consistently deliver excellent signal-to-noise ratio (SNR) and outstanding Total Harmonic Distortion (THD) levels. The SABRE9601 is a high-performance, standalone headphone driver targeted for audiophile-grade portable applications such as smartphones, tablets, and media players. The ES9603Q is a headphone driver with a programmable current.