Texas Instruments Audio D/A Converter ICs

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Audio D/A Converter ICs 98DB SNR STEREO USB2 .0 FS DAC A 595-PCM A 595-PCM2705CDB 884In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 48 kHz USB 16 bit SSOP-28 2 Output 0 dB 3.3 V, 5 V 3.3 V, 5 V PCM2705C - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSegment Ster DAC A 595-PCM1792ADBR 97In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1792A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs AC 106dB SNR Stereo DAC 1,298In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB - 300 mV 6.5 V PCM1753 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC ALT 595-P ALT 595-PCM1754DBQ 1,041In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192 kHz Stere o Audio DAC A 595-P A 595-PCM1794ADBR 100In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1794A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC 46In Stock
Min.: 1
Mult.: 1

2 Converter 200 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 132 dB 4.75 V 5.25 V PCM1794 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC ALT 595-P ALT 595-PCM1754DBQR 1,503In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1791ADBR 185In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1791A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-bit 192kHz 6ch De lta-Sig Audio DAC A A 595-PCM1602APTR 239In Stock
Min.: 1
Mult.: 1

6 Converter 192 kHz Serial (5-Wire) 24 bit LQFP-48 6 Output 105 dB 4.5 V 5.5 V PCM1602A - 25 C + 85 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs PCM1798 24-Bit 192kH z Audio DAC ALT 595 ALT 595-PCM1798DB 329In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1798 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1791DBR 188In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V DSD1791 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1793DBR 224In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1793 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 98DB SNR STEREO USB2 .0 FS DAC A 595-PCM A 595-PCM2705CDBR 143In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz USB 16 bit SSOP-28 2 Output 0 dB 3.3 V, 5 V 3.3 V, 5 V PCM2705C - 25 C + 85 C SMD/SMT Bulk
Texas Instruments Audio D/A Converter ICs 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp A 595-PCM1770PWR 465In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz SPI 24 bit TSSOP-16 2 Output 98 dB 1.6 V 3.6 V PCM1770 0 C + 70 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp 475In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz Serial (3-Wire) 24 bit VQFNP-20 2 Output 98 dB 1.6 V 3.6 V PCM1773 0 C + 70 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs Low-power stereo aud io DAC with 110dB dy 2,796In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Converter 768 kHz I2C, SPI 32 bit VQFN-24 2 Output 110 dB 1.65 V 3.6 V TAD5112 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs Hardware-control ste reo audio DAC with 5,150In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Converter I2S, SPI VQFN-24 2 Output 110 dB 1.65 V 3.6 V TAD5142 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs High-performance ste reo audio DAC with 1 1,497In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Converter 768 kHz I2C, SPI 32 bit VQFN-24 2 Output 120 dB 1.65 V 3.6 V TAD5212 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs Hardware-control ste reo audio DAC with 2,796In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Converter I2S VQFN-24 2 Output 120 dB 1.65 V 3.6 V TAD5242 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs 24-Bit 192 kHz Stere o Audio DAC A 595-P A 595-PCM1794ADB 2,055In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1794A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24 Bit 96kHz Smplg S tereo DAC 336In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz Serial 24 bit SOIC-14 2 Output 97 dB 4.5 V 5.5 V PCM1744 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1754DBQ 2,793In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs AC 106dB SNR Stereo DAC 2,083In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 192 kHz 24 bit SSOP-16 2 Output 106 dB PCM1754 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1780DBQ 3,414In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1780 - 20 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1781DBQ 2,061In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1781 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel