I2C, SPI Audio DSPs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1,618In Stock
Min.: 1
Mult.: 1
Max.: 1,618
: 2,000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 1,056In Stock
Min.: 1
Mult.: 1
Max.: 1,058
: 5,000

4 Channel 192 kHz 24 bit I2C, SPI WLCSP-42 768 kS/s 850 mV 1.98 V ADAU1787 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 190In Stock
Min.: 1
Mult.: 1
Max.: 190

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Tray SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 191In Stock
168Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 359

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor 483In Stock
Min.: 1
Mult.: 1
Max.: 483

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 75 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1In Stock
Min.: 1
Mult.: 1
Max.: 1
: 2,000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 75 mA Reel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

48 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel SMD/SMT AEC-Q100