MAX4061ETA+T

Analog Devices / Maxim Integrated
700-MAX4061ETAT
MAX4061ETA+T

Mfr.:

Description:
Microphone Preamplifiers Differential Microphone Preamplifiers wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.04 %
TDFN-8
5.5 V
2.4 V
100 kOhms
70 dB
SMD/SMT
100 uV
- 40 C
+ 85 C
MAX4061
Reel
Cut Tape
MouseReel
Available Set Gain: 9.6 V/V to 10.4 V/V
Brand: Analog Devices / Maxim Integrated
Input Voltage Range - Max: 5.5 V
Operating Supply Current: 750 uA
Pd - Power Dissipation: 1.9512 W
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Part # Aliases: MAX4061
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,201

Stock:
4,201 Can Dispatch Immediately
Quantities greater than 4201 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 4201
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.92 $1.92
$1.42 $14.20
$1.27 $31.75
$1.15 $115.00
$1.08 $270.00
$1.04 $520.00
$1.03 $1,030.00
Full Reel (Order in multiples of 2500)
$0.976 $2,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.15
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4062EUB+
Analog Devices / Maxim Integrated
Microphone Preamplifiers Differential Microphone Preamplifiers wi