Renesas Electronics Clock Buffer

Results: 776
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 1,237In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 1.5 ns 3.135 V 3.465 V 8533I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 34mW GEN1-2-3 Ind Temp 464In Stock
Min.: 1
Mult.: 1

2 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0531 - 40 C + 85 C
Renesas Electronics Clock Buffer 6-output 1.8 V PCIe Gen1-2-3 Zero-Delay 350In Stock
Min.: 1
Mult.: 1

6 Output 0 ps 200 MHz 1.7 V 1.9 V 9DBV0631 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB DB190 0Z w/External Fdbk 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C
Renesas Electronics Clock Buffer 9ZML1252E DB1200ZL MUX DERIV LITE 106In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1252E - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0632E DB600ZL OEM DERIVATIVE 485In Stock
Min.: 1
Mult.: 1

6 Output 0 ps LP-HCSL VFQFPN-40 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0632 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 412In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 0 C + 70 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 615In Stock
Min.: 1
Mult.: 1
: 4,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C
Renesas Electronics Clock Buffer 9ZML1253E DB1200ZL MUX DERIV LITE +WRTLK 142In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1253 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZML1233E DB1200ZL MUX DERIV +WRTLK 96In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1233 - 40 C + 85 C
Renesas Electronics Clock Buffer Gen7 1v8 buffer 4 output with amplitude select 370In Stock
Min.: 1
Mult.: 1

4 Output RC19104A
Renesas Electronics Clock Buffer Gen7 1v8 buffer 4 output with slew rate select 211In Stock
Min.: 1
Mult.: 1

4 Output RC19104A
Renesas Electronics Clock Buffer Gen7 1v8 buffer 8 output with amplitude select 480In Stock
Min.: 1
Mult.: 1

8 Output RC19108A

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 40,015In Stock
Min.: 1
Mult.: 1
: 4,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER 8,467In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M 0 C + 70 C
Renesas Electronics Clock Buffer LOW COST SIGE ARRAY 4,035In Stock
Min.: 1
Mult.: 1
: 2,500

8 Output 380 ps 2 GHz 2.375 V 2.625 V 8SLVD1208I - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 34mW GEN1-2-3 Ind 100ohm 617In Stock
Min.: 1
Mult.: 1

5 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0541 - 40 C + 85 C
Renesas Electronics Clock Buffer 9FGL0241D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 2 226In Stock
490Expected 2026/10/15
Min.: 1
Mult.: 1

2 Output VFQFPN-24 3.135 V 3.465 V 9FGL0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 4,851In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 1,943In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305 - 40 C + 85 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 10,309In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 Clock Buffer 3,597In Stock
6,000Expected 2027/02/12
Min.: 1
Mult.: 1
: 3,000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 1,529In Stock
4,000Expected 2027/12/13
Min.: 1
Mult.: 1
: 4,000

552-02S

Renesas Electronics Clock Buffer 5PB1102 MIXED SIGNAL 2,318In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 105 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL 1,652In Stock
4,000Expected 2027/12/13
Min.: 1
Mult.: 1
: 4,000

4 Output 3.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 125 C