CDCDB803RSLR

Texas Instruments
595-CDCDB803RSLR
CDCDB803RSLR

Mfr.:

Description:
Clock Buffer 8-output clock buffe r for PCIe® Gen CDCDB803RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,282

Stock:
3,282 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.42 $4.42
$3.35 $33.50
$3.09 $77.25
$2.79 $279.00
$2.65 $662.50
$2.57 $1,285.00
$2.50 $2,500.00
$2.42 $4,840.00
Full Reel (Order in multiples of 4000)
$2.31 $9,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
250 MHz
3 ns
LP-HCSL
VQFN-48
LP-HCSL
250 MHz
3 V
3.6 V
CDCDB803
- 40 C
+ 105 C
Brand: Texas Instruments
Development Kit: CDCDB800EVM
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 7.8 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

CDCDB803 8-Output Clock Buffer for PCIe® Gen 1 - 5

Texas Instruments CDCDB803 8-Output Clock Buffer for PCIe® Gen 1 to Gen 5 is a DB800ZL compliant clock buffer that distributes the reference clock for PCIe Gen 1-5, QuickPath Interconnect (QPI), UPI, SAS, and SATA interfaces. The SMBus interface and eight output enable pins permit the configuration and control of all eight outputs individually.