+ 125 C TSSOP-8 Clock Buffer

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 2 channe 2,169In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 3 channe 2,905In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

3 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCOMS TSSOP-8 LVCOMS 250 MHz 1.71 V 3.465 V LMK1C1103A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 2,331In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 2-channel output LVC MOS 1.8-V buffer 1,952In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 3-channel output LVC MOS 1.8-V buffer 1,994In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1103PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 4-channel output LVC MOS 1.8-V buffer 1,897In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 3-channel output LVC MOS 1.8-V buffer 8- 49,010In Stock
Min.: 1
Mult.: 1
: 2,000

3 Output 250 MHz 2 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1103 - 40 C + 125 C
Texas Instruments Clock Buffer 2-channel output LVC MOS 1.8-V buffer 8- 2,369In Stock
Min.: 1
Mult.: 1
: 2,000

2 Output 250 MHz 2 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102 - 40 C + 125 C
Texas Instruments Clock Buffer 4-channel output LVC MOS 1.8-V buffer 8- 11,906In Stock
Min.: 1
Mult.: 1
: 2,000

4 Output 250 MHz 2 ns LVCMOS TSSOP-8 250 MHz 1.71 V 3.465 V LMK1C1104 - 40 C + 125 C