AFE5401RGCTEP

Texas Instruments
595-AFE5401RGCTEP
AFE5401RGCTEP

Mfr.:

Description:
Analog Front End - AFE Enhanced product qua d-channel integrate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.52 $67.52
$55.94 $559.40
$53.63 $1,340.75
$49.86 $4,986.00
Full Reel (Order in multiples of 250)
$48.35 $12,087.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5401
Analog Front End
12 bit
25 MS/s
4 Channel
Serial
- 40 C
+ 125 C
SMD/SMT
VQFN-64
Reel
Cut Tape
Analogue Supply Voltage: 1.7 V to 1.9 V, 3 V to 3.6 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Digital Supply Voltage: 1.7 V to 1.9 V
Gain Error: 0.6 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 4 ADC
Output Type: CMOS
Power Consumption: 64 mW
Product: Analog Front End - AFE
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 67.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AFE5401-EP Quad-Channel Analog Front-End (AFE)

Texas Instruments AFE5401-EP Quad-Channel Analog Front-End (AFE) targets applications where the level of integration is critical. The device has four channels, with each comprising a programmable gain amplifier (PGA), a low-noise amplifier (LNA), a programmable equalizer (EQ), and an antialias filter, along with a high-speed, 12-bit, analog-to-digital converter (ADC) at 25MSPS per channel.