Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV 6,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V DFN-2 10 A 80 W 0.35 pF 25 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp ESD Protectino for RF Interfaces 8,334In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.5 V DFN-2 2 A 70 W 0.15 pF 10 kV 15 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes EMIClamp 2-Line Interface Circuit for Automotive Ethernet 5,985In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 30 V SMD/SMT 25 V 105 V DFN-2010-5 3 A 1.2 pF 12 kV 17 kV AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINES 5V 0.3PF ESD SMF2510P8 (Z-ULTRA) 17,832In Stock
Min.: 1
Mult.: 1
Reel: 5,000

5 V SMD/SMT 15 V 6 V DFN-2510-10 6 A 0.8 pF 12 kV 17 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line ESD Protection 8,780In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 8 V SMD/SMT 18 V 9.6 V SOT-523-3 7 A 126 W 1.4 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD Protection 19,185In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 1 V SMD/SMT 4 V 1.3 V 0201 (0603 metric) 2.5 A 0.17 pF 10 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD Protection 21,940In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 V SMD/SMT 0201 (0603 metric) 0.2 pF 10 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15V 0.25pF 2.6R ESD 23,657In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.5 V 0402 (1006 metric) 2 A 0.25 pF 10 kV 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RCLAMP 4-LINE 3.3V 5PF 40A 3,592In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 3.3 V SMD/SMT 25 V 3.5 V DFN-3020-10 40 A 5 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 5V 0.9PF 9A 0.17R BI 30,956In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V 15 V 8 V DFN-2 9 A 0.9 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 3.3V ESD and EOS Protection 16,195In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-2 6 A 40 W 4.7 pF 20 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD and Surge Protection 14,424In Stock
Min.: 1
Mult.: 1
Reel: 15,000

15 V SMD/SMT DFN-2 33 A 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 2.1V 100PF 5A ESD SLF1006N2T 17,632In Stock
Min.: 1
Mult.: 1
Reel: 10,000

0402 (1006 metric) Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Ultra Small MicroClamp 3.3V ESD & EOS Protection 27,966In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V 3.65 V 0201 (0603 metric) 10 A 15 pF 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 3.6V TVS 17,313In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.6 V SMD/SMT 7.3 V 3.8 V 0402 (1006 metric) 80 A 81 pF 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD & Surge Protection 16,588In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 5.5 V SMD/SMT 10 V 6.4 V DFN-2 60 A 600 W 30 kV 30 kV - 55 C + 85 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8 LINE LOW CAP 4,268In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 8 Channel 12 V SMD/SMT 26.6 V 13.3 V SOIC-16 20 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Array, 5V 48,393In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 5 V SMD/SMT 18 V 6 V SC-89-6 (SOT-666-6) 3 A 50 W 0.9 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance 31,273In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-70-6 (SOT-363-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 4-Lines 5V 0.3pF ESD SLP2510P8 39,801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2510-10 5 A 150 W 0.8 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V 56,191In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 8 V SMD/SMT 25 V 10 V SLP1006P2-2 4 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 8-Line 5V 0.6pF 5A SLP2611N9T 33,600In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2611-9 5 A 75 W 0.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, UNI, SOD-323, 3K T&R 64,404In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6 V SOD-323 24 A 350 W 350 pF 10 kV 25 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V 55,347In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 12 V SMD/SMT 26 V 13.3 V SC-59-3 (SOT-23-3) 17 A 400 W 75 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 14,903In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6 V SOT-143 25 A 500 W 10 pF - 55 C + 125 C SR Reel, Cut Tape, MouseReel