IGI60L1111B1MXUMA1

Infineon Technologies
726-IGI60L1111B1MXUM
IGI60L1111B1MXUMA1

Mfr.:

Description:
GaN FETs CoolGaN Drive HB 600 V G5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
SMD/SMT
TFLGA-27
- 40 C
+ 150 C
CoolGaN
Brand: Infineon Technologies
Configuration: Inverting
Fall Time: 35 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Gate Driver
Product Type: GaN FETs
Rise Time: 70 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Type: Half-Bridge
Part # Aliases: IGI60L1111B1M SP006060937
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolGaN™ Drive HB 600V G5 Switches

Infineon Technologies CoolGaN™ Drive HB 600V G5 Switches integrate a half-bridge power stage featuring two 600V enhancement-mode CoolGaN switches with on-resistance options of 140mΩ, 270mΩ, or 500mΩ. These switches include built-in gate drivers and come in a compact 6mm × 8mm TFLGA-27 package. Designed for low-/medium-power applications, these switches are ideal for high-density motor drives and switch-mode power supplies (SMPS), leveraging the superior switching performance of CoolGaN technology. Infineon’s CoolGaN switches feature a robust gate structure that ensures minimal on-resistance when driven by a continuous gate current of just a few milliamps in the “on” state.

In Stock: 2,393

Stock:
2,393 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.79 $6.79
$4.84 $48.40
$4.65 $2,325.00
$4.06 $4,060.00
Full Reel (Order in multiples of 3000)
$3.73 $11,190.00