Advanced Linear Devices MOSFETs

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Advanced Linear Devices MOSFETs Quad N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms - 12 V, 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms - 12 V, 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-16 N-Channel 4 Channel 10 V 70 mA 25 Ohms - 12 V, 12 V 1.4 V 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10 V 70 mA 25 Ohms - 12 V, 12 V 1.4 V 0 C + 70 C 500 mW Enhancement EPAD Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 180 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-8 N-Channel 2 Channel 10.6 V 80 mA 14 Ohms - 12 V, 12 V 420 mV 0 C + 70 C 500 mW Enhancement EPAD Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 14 Ohms - 12 V, 12 V 420 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-8 N-Channel 2 Channel 10.6 V 80 mA 14 Ohms - 12 V, 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 14 Ohms - 12 V, 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 780 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 1.4 V 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-16 P-Channel 4 Channel 8 V 80 mA 1.1 kOhms - 8 V, 8 V 20 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.1 kOhms - 8 V, 8 V 20 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-16 P-Channel 4 Channel 8 V 80 mA 1.1 kOhms - 8 V, 8 V 20 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-16 P-Channel 4 Channel 8 V 80 mA 1.14 kOhms - 8 V, 8 V 180 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-16 P-Channel 4 Channel 8 V 80 mA 1.14 kOhms - 8 V, 8 V 180 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.14 kOhms - 8 V, 8 V 180 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si DIP-16 Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si SOIC-16 Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si DIP-16 Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si SOIC-16 Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si DIP-16 Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si SOIC-16 Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si DIP-16 Tube
Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 Tube