Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 43V 8.7A TVS DO-214AA(SMB) 2,574In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 A 47.8 V SMB (DO-214AA) 8.7 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 45V 8.3A TVS DO-214AA(SMB) 2,697In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMB (DO-214AA) 8.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 48V 7.8A TVS DO-214AA(SMB) 2,534In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 65.3A TVS DO-214AA(SMB) 5,581In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 54V 6.9A TVS DO-214AA(SMB) 2,380In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 58V 6.5A TVS DO-214AA(SMB) 2,652In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.5 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 6V 58.3A TVS DO-214AA(SMB) 2,671In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 6.5V 53.6A TVS DO-214AA(SMB) 2,691In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 60V 6.2A TVS DO-214AA(SMB) 2,543In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMB (DO-214AA) 6.2 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 64V 5.9A TVS DO-214AA(SMB) 2,694In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.9 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 7V 50.0A TVS DO-214AA(SMB) 2,682In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMB (DO-214AA) 50 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 7.5V 46.6A TVS DO-214AA(SMB) 2,016In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMB (DO-214AA) 46.6 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 70V 5.3A TVS DO-214AA(SMB) 2,601In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMB (DO-214AA) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 75V 5.0A TVS DO-214AA(SMB) 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 5 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 78V 4.8A TVS DO-214AA(SMB) 2,160In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMB (DO-214AA) 4.8 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8V 44.2A TVS DO-214AA(SMB) 2,516In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMB (DO-214AA) 44.2 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8.5V 41.7A TVS DO-214AA(SMB) 2,624In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 85V 4.4A TVS DO-214AA(SMB) 2,377In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 9V 39.0A TVS DO-214AA(SMB) 2,679In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 90V 4.1A TVS DO-214AA(SMB) 2,678In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5.5V 40pF 20A SGF1006N2-C 13,491In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 5.5 V SMD/SMT 11.5 V 6 V DFN-2 20 A 270 W 40 pF 20 kV 20 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 5V SurgeSwitch EOS Protection 5,706In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6.9 V DFN-2 40 A 412 W 159 pF 30 kV 30 kV - 40 C + 125 C TDS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 14V SurgeSwitch EOS Protection 8,979In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 19.8 V 17 V DFN-6 40 A 792 W 145 pF 30 kV 30 kV - 55 C + 125 C TDS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Transient Diverting Suppressor 1-Line, 36V EOS Protection 5,893In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 36 V SMD/SMT 49.7 V 43.5 V DFN-2 24 A 1.152 kW 80 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.8V, 2-Line, 0.22pF ESD Protection 176,575In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 1.8 V SMD/SMT 4.8 V 2.2 V 0201 (0603 metric) 8 A 1.2 pF 12 kV 20 kV Reel, Cut Tape, MouseReel