Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 24V, 300W, UNI, 7"RL 1,112In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 60 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 300W, BI, 7"RL 907In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS,3.3V 4 LINE, ESD 5LD SC70 12,391In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 2.8 V SC-70-5 (SOT-353-5) 5 A 40 W 30 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL 10,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 12V 7"RL BI POLAR 3,007In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 5 Channel, 4 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-6 (SOT-23-6) 15 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 3.3 V 7"RL 13,521In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 4.5 V 2.8 V SC-59-6 (SOT-23-6) 10 A 300 W 40 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 14,060In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6 V SOT-143 25 A 500 W 10 pF - 55 C + 125 C SR Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 1,877In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 31 V 13.3 V SOT-143 16 A 500 W 10 pF - 55 C + 125 C SR Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8-PIN SOIC 1,534In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 6 Channel 5 V SMD/SMT 20 V 6 V SOIC-8 25 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V TVS ARRAY 8-PIN SOIC 2,480In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 2.8 V SOIC-8 25 A 500 W 15 pF - 40 C + 85 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V TVS ARRAY 8-PIN SOIC 2,208In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V SOIC-8 25 A 500 W 15 pF 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 2,110In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 6 V SMD/SMT 25 V 6.8 V DFN-10 120 A 2 kW 25 pF 8 kV 15 kV - 55 C + 125 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2 LINE AND 12V VCC, 100A 10,191In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 2 Channel 12 V SMD/SMT 25 V 13.3 V DFN-2020-5 12 A 300 W 12 pF 15 kV 20 kV - 55 C + 125 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 4,151In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 2.5 V SMD/SMT 17 V 2 V DFN-2626-10 120 A 25 pF 8 kV 15 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 3.3V, 100A 4,438In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 18 V DFN-2626-10 120 A 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C TClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-line, 36V RS485 Protection 2,051In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 11.5 V 40 V DFN-2010-5 30 A 350 W 4 pF 30 kV 30 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE ESD PROTECTION 12,460In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 16 A 200 W 160 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE ESD PROTECTION 12,856In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 12.5 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6 LINE ESD PROTECTION ARRAY 4,644In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 6 Channel, 5 Channel 5 V SMD/SMT 11 V 6 V SLP1616P6 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 34,076In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SLP1006P2 12 A 170 W 75 pF 8 kV 15 kV - 40 C + 125 C UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0511T 1LINE-5V/+5V 6,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V 0402 (1006 metric) 7 pF 8 kV 15 kV - 55 C + 125 C UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 9pF ESD SLP0603P2X3 15k-pcs 19,765In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V 0201 (0603 metric) 2 A 25 W 6.5 pF 17 kV 17 kV - 55 C + 125 C UCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 5V ESD and Surge Protection 26,023In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7 V 0603 (1610 metric) 80 A 675 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE -5V/+5V 8,793In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 27 V 13.3 V 0402 (1006 metric) 3 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 15V ESD & Surge Protection 5,243In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 20 V 0603 (1610 metric) 40 A 220 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel