STMicroelectronics STPS20M100S Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging


STMicroelectronics Schottky Diodes & Rectifiers 20A 100V 806In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 20 A 100 V 850 mV 530 A 40 uA - 65 C + 150 C STPS20M100S Tube
STMicroelectronics Schottky Diodes & Rectifiers 20A 100V 9,501In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 20 A 100 V 850 mV 530 A 40 uA + 150 C STPS20M100S Reel, Cut Tape, MouseReel