STMicroelectronics STTH1002C Series Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 4,758In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 53In Stock
9,000Expected 2026/02/25
Min.: 1
Mult.: 1

SMD/SMT DPAK-3 (TO-252-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 310In Stock
2,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 1,404In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers ULTRAFAST DIODE 1,903In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 8 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers 2x8 Amp 200 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 1,000

Through Hole I2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube