DFM Bridge Rectifiers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt 13,684In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 100 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 50 Volt 14,704In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 50 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 50 Volt 2,465In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 50 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Diodes Incorporated Bridge Rectifiers 1.0A 600V 44,324In Stock
Min.: 1
Mult.: 1
Max.: 750

Single Phase Bridge Through Hole Solder Pin DFM 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Tube
Diodes Incorporated Bridge Rectifiers 1000V 1A 12,599In Stock
18,600On Order
Min.: 1
Mult.: 1
Max.: 750

Single Phase Bridge Through Hole Solder Pin DFM 1 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 200 Volt 6,904In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 200 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 5,370In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 1 A 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 10,045In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 1000 Volt 4,842In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 6,081In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 400 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Diodes Incorporated Bridge Rectifiers 1.0A 50V 1,224In Stock
3,800On Order
Min.: 1
Mult.: 1
Max.: 600

Single Phase Bridge SMD/SMT Solder Pad DFM 50 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF005 Tube
Diodes Incorporated Bridge Rectifiers 100V 1A 3,928In Stock
3,950Expected 2026/10/07
Min.: 1
Mult.: 1
Max.: 550

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF01 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 800V 5,957In Stock
Min.: 1
Mult.: 1
Max.: 450

Single Phase Bridge SMD/SMT Solder Pad DFM 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF08 Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 4,693In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 600 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 800 Volt 4,240In Stock
5,000Expected 2026/10/14
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 1 A 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Diodes Incorporated Bridge Rectifiers 1.0A 200V 10,598In Stock
Min.: 1
Mult.: 1
Max.: 650

Single Phase Bridge SMD/SMT Solder Pad DFM 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF02 Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt 4,046In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 1 A 100 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 800 Volt 577In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 800 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 200 Volt
4,041On Order
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 200 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM Non-Stocked
Min.: 5,000
Mult.: 5,000

Single Phase Bridge SMD/SMT Solder Pad DFM 50 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt Non-Stocked
Min.: 5,000
Mult.: 5,000

Single Phase Bridge SMD/SMT Solder Pad DFM 100 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 150 Volt Non-Stocked
Min.: 5,000
Mult.: 5,000

Single Phase Bridge SMD/SMT Solder Pad DFM 150 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube