PIN Diodes

 PIN Diodes
PIN Diodes are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many PIN diode manufacturers including MACOM, Skyworks & more. 
More...

Please view our large selection of PIN Diodes below.
Results: 385
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Technology Series Qualification Packaging


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 83In Stock
Min.: 1
Mult.: 1

2 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C ODS-1080 Si SMPP Bulk
MACOM PIN Diodes Assembly,Diode,PIN,Plastic,CK,LeadFree 17,970In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Reel, Cut Tape, MouseReel
MACOM PIN Diodes Vr=35Vdc Non-Mag. Rs@10mA .5ohms 2,235In Stock
Min.: 1
Mult.: 1
: 1,500

Si MADP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 100Vdc 3,327In Stock
Min.: 1
Mult.: 1
: 1,500

100 V 700 fF 900 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Si Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs= .9 Ohms Max. -65C +125C 4,805In Stock
Min.: 1
Mult.: 1
: 1,500

Si SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 3,120In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 1,607In Stock
Min.: 1
Mult.: 1
: 3,000

100 V 350 fF 2.6 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 Si MADP Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 450In Stock
Min.: 1
Mult.: 1
: 500

250 V 600 fF 800 mOhms 20 mA - 55 C + 125 C 2 GHz SMD/SMT SOD-323-2 Si Reel, Cut Tape
Microchip Technology PIN Diodes Fast SMT MRI Protect PIN Diode 30ns 2,482In Stock
Min.: 1
Mult.: 1
: 500

1.5 pF 1 Ohms - 55 C + 150 C SMD/SMT GM2 Si MML4400 Reel, Cut Tape
MACOM PIN Diodes Junc. Cap. 0.5pF Non-Magnetic 209In Stock
Min.: 1
Mult.: 1

Si


MACOM PIN Diodes 2GHz Max. -55C +175C Ct @-50V .3pF 1,148In Stock
Min.: 1
Mult.: 1

Si
MACOM PIN Diodes Vr=200V Rs=.9 Ohm Ct=.7pF 1,122In Stock
Min.: 1
Mult.: 1
: 1,500

200 V 700 fF 900 mOhms 100 mA 1 V - 55 C + 175 C 100 kHz 1.5 GHz ODS-1072 Si Reel, Cut Tape, MouseReel
MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 1,975In Stock
Min.: 1
Mult.: 1

Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 3 us 1,402In Stock
Min.: 1
Mult.: 1
: 500

50 V 1 pF 300 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 Si MMP4400 Reel, Cut Tape

MACOM PIN Diodes CW=3Watts Recovery time 15ns
400In Stock
Min.: 100
Mult.: 100
35 V 200 fF 2.1 Ohms 10 mA - 55 C + 125 C 10 MHz 18 GHz ODS-134 Die Si MADL Waffle
MACOM PIN Diodes Rs=.5ohm Ct=2.2pF non-Mag MELF 492In Stock
Min.: 1
Mult.: 1
: 500

100 V 2.2 pF 500 mOhms 100 mA 900 mV - 65 C + 125 C 100 kHz 1 GHz SMD/SMT MELF Si SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes 10-4000MHz Attn 30dB Quad Pi Attenuator 7,382In Stock
Min.: 1
Mult.: 1
: 3,000

- 65 C + 125 C SMD/SMT SOT-25 Si SMPP Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,PIN,Surmount,PocketTape 2,877In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Ct=.03pF Rs=7 Ohm Trise=2ns
1,400In Stock
Min.: 100
Mult.: 100

45 V 30 fF 7 Ohms 1.33 V - 55 C + 125 C SMD/SMT FlipChip Si MADP Waffle
MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 2,551In Stock
Min.: 1
Mult.: 1
: 3,000

200 V 300 fF 4.4 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 Si MADP Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 1.5 us 1,299In Stock
Min.: 1
Mult.: 1
: 500

50 V 350 fF 800 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 Si MMP4400 Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,Pin,Glass,Axial,Hi_Volume 147In Stock
Min.: 1
Mult.: 1


MACOM PIN Diodes CERMACHIP Cj -.1pF
700In Stock
Min.: 100
Mult.: 100

100 V 100 fF 1.5 Ohms 100 mA - 55 C + 175 C 100 MHz 1.8 GHz ODS-134 Die Si SMPP
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 2 us 2,638In Stock
Min.: 1
Mult.: 1
: 500

50 V 500 fF 650 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 Si MMP4400 Reel, Cut Tape

MACOM PIN Diodes 2-3NS switching spd -55C +125C 250mW
1,500In Stock
Min.: 100
Mult.: 100

Si SMPP Bulk