Microchip / Microsemi Rectifiers

Results: 1,037
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 3,483In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 28,745In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT 2,479In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 982In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-4 400 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 38In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Standard Recovery Rectifier Single 2.3 V 240 A 5 uA 8.3 ms - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 800V 1A High Voltage Rectifier THT 801In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 630In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 600V 40A Std Rectifier Stud-Mount 112In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-5 600 V 500 A Standard Recovery Rectifier Single 2.3 V 500 A 10 uA 8.3 ms - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 52In Stock
Min.: 1
Mult.: 1
No
Through Hole D035 1 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 300 nA 3 us - 65 C + 175 C Waffle
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 401In Stock
Min.: 1
Mult.: 1
No
Through Hole 600 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 1,487In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 22A Std Rectifier 45In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 400 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 50V 200mA Signal or Computer Diode THT 523In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7 50 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 100 nA 4 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 40A Std Rectifier Stud-Mount 55In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 400 V 35 A Standard Recovery Rectifier Single 1.4 V 500 A 10 uA - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 1,143In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.6 V 30 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3.5A UFR,FRR THT 97In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 440 V 2 A Fast Recovery Rectifiers 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 600V 12A Std Rectifier 52In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 600 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR SQ SMT 100In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 600 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 250 ns - 65 C + 175 C Bulk
Microchip / Microsemi JANTX1N5816
Microchip / Microsemi Rectifiers 150V 20A Stud Mount UFR,FRR 84In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 150 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 220V UFR,FRR SQ SMT 69In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 220 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 82In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 15 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 75V 200mA Signal or Computer Diode 1,148In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-213AA-2 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip / Microsemi Rectifiers 220V 3A UFR,FRR SQ SMT 81In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 200 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 480V 3A UFR,FRR THT 86In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 2 uA 250 ns - 65 C + 175 C Bulk