Microchip / Microsemi Rectifiers

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi JANTXV1N4454-1
Microchip / Microsemi Rectifiers 75V 200mA Signal or Computer Diode 418In Stock
Min.: 1
Mult.: 1
No
Through Hole 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT 10In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 600 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 97In Stock
Min.: 1
Mult.: 1
No
B-MELF 200 mA Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier THT 3,996In Stock
295Expected 2026/02/23
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 40A Std Rectifier Stud-Mount 147In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 Tray
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT 3,056In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier THT 13,386In Stock
Min.: 1
Mult.: 1
No
Through Hole 600 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 3,367In Stock
847Expected 2026/03/02
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 800 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT 580In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT 497In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 210In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 Bulk
Microchip / Microsemi Rectifiers 440V 3A Std Rectifier THT 489In Stock
483Expected 2026/03/02
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT 1,348In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 433In Stock
475Expected 2026/03/23
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.6 V 30 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT 387In Stock
285Expected 2026/03/09
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 400 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier THT 1,673In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 600 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 100V 3A UFR,FRR THT 319In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 160V 3A UFR,FRR 674In Stock
650Expected 2026/03/09
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 42In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Standard Recovery Rectifier Single 2.3 V 240 A 5 uA 8.3 ms - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 400V 20A 2mA UFR,FRR Stud-Mount 87In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Fast Recovery Rectifiers Single 1.5 V 175 A 10 uA 200 ns - 65 C + 175 C
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 634In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 500 mA Standard Recovery Rectifier Single 1.3 V 25 A 1 A 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR THT 783In Stock
Min.: 1
Mult.: 1
No
Through Hole 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier SQ SMT 69In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 600 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1100V 3A Std Rectifier THT 1,012In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 1 kV 9 A Standard Recovery Rectifier Single 1.3 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT 1,477In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk