Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 1,066In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA + 175 C STBR3012 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode 786In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 7.5 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.2 V 80 A 1 uA 25 ns + 175 C STTH15AC06C Tube
STMicroelectronics Rectifiers Automotive 600 V, 60 A Soft Ultrafast Diode 598In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 40 C + 175 C STTH60RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Automotive 200V, dual 5A ultrafast diode 2,975In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 790 mV 85 A 4 uA 27 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 8,185In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2x15A 200V 0.9VF 973In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.1 V 140 A 50 uA 200 ns + 175 C STTH30W02C Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 9,698In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 200 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.2 V 60 A 3 uA 30 ns + 175 C STTH1R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 918In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Auto ultrafast 8A 200V 0.8VF 17ns 3,927In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 60 A ultrafast high voltage rectifier 413In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT HU3PAK-7 600 V 60 A High Voltage Rectifier Single 1.45 V 340 A 160 uA 50 ns - 40 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 1,631In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube
STMicroelectronics STTH60200CSA1
STMicroelectronics Rectifiers Rad-Hard 2x30 A - 200 V Ultrafast Rectifier in SMD1 package - Engineering model 18In Stock
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers STTH60200CHR Bulk
STMicroelectronics Rectifiers Rad-hard 150 V, 6 A ultrafast rectifier in SOD128Flat package 140In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOD-128-2 150 V 6 A Ultrafast Single 955 mV 116 A 2 uA 35 ns - 40 C + 175 C LEO Reel, Cut Tape
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 1,064In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Series 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers Rectifier Ultrafast Hi Vltg 2,224In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH200L04TV1 Tube
STMicroelectronics Rectifiers high voltage diode 1,347In Stock
190Expected 2026/08/19
Min.: 1
Mult.: 1

Screw Mount ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.85 V 210 A 25 uA 50 ns + 150 C STTH6006TV Tube
STMicroelectronics Rectifiers Automotive Ultrafast 60A 1000V 1.3VF 49n 11,453In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 200 uA 49 ns - 40 C + 175 C STTH6010-Y AEC-Q100 Tube
STMicroelectronics Rectifiers Automotive 600V, 30A ultrafast high voltage rectifier 542In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT HU3PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 215 A 40 uA 30 ns - 65 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 16,272In Stock
60,000Expected 2026/09/16
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D-PAK 100 V 20 A Standard Recovery Rectifier Single 415 mV 150 A 140 uA - 65 C + 175 C FERD20H100S Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 10,893In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 544In Stock
800Expected 2026/09/14
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Parallel 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers Auto Hi efficiency 2X8A 200V 0.78VF 5,899In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 40 uA 20 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 300 V, 10 A Ultrafast Diode 6,415In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 300 V 10 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 13 ns + 175 C STTH1003S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 400V 0.98VF 1,228In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 350 A 250 uA 500 ns + 175 C STTH100W04C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF 611In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.15 V 360 A 200 uA 200 ns + 175 C STTH100W06C Tube