Dual Anti-Parallel Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 60 Amps 1000V 175In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1 kV 30 A Fast Recovery Rectifiers Dual Anti-Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X30-10 Tube
STMicroelectronics Rectifiers high voltage diode 311In Stock
Min.: 1
Mult.: 1

Screw Mount ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2 V 240 A 15 uA 42 ns + 150 C STTH6110TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 114In Stock
100Expected 2026/09/03
Min.: 1
Mult.: 1

Screw Mount ISOTOP 400 V 30 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 1.45 V 350 A 15 uA 24 ns + 150 C STTH61R04TV Tube
STMicroelectronics Rectifiers high voltage diode 125In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube
IXYS Rectifiers 60 Amps 1200V 224In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Anti-Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X30-12 Tube
IXYS Rectifiers 120 Amps 1200V 24In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 60 A Fast Recovery Rectifiers Dual Anti-Parallel 2.42 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube
Diodes Incorporated Rectifiers 75V 200mW
9,000Expected 2027/10/04
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-363 80 V 500 mA Fast Recovery Rectifiers Dual Anti-Parallel 1.25 V 4 A 100 nA 4 ns - 65 C + 150 C MMBD4448 Reel, Cut Tape, MouseReel
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 1.6 kV 100 A Standard Recovery Rectifier Dual Anti-Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
IXYS Rectifiers 60 Amps 400V Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V 30 A Fast Recovery Rectifiers Dual Anti-Parallel 1.4 V 300 A 100 uA 35 ns - 40 C + 150 C DSEI2X30-04 Tube