Bourns Rectifiers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Rectifiers 400V 2A Non-Stocked Lead-Time 22 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000
SMD/SMT DO-214AA-2 400 V 2 A Single 1.15 V 200 nA - 65 C + 175 C CD214B-FS Reel
Bourns Rectifiers 600V 2A Non-Stocked Lead-Time 22 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000
SMD/SMT DO-214AA-2 600 V 2 A Single 1.4 V 200 nA - 65 C + 175 C CD214B-FS Reel
Bourns Rectifiers 600V 3A Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 5,000
SMD/SMT DO-214AA-2 600 V 3 A Single 1.5 V 5 uA - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 200V 1A SM STD RCOVR Non-Stocked Lead-Time 20 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

SMD/SMT 200 V 2 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel
Bourns Rectifiers DIO RECT VRRM 400V 2A SMB Non-Stocked Lead-Time 20 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

SMD/SMT 400 V 2 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel
Bourns Rectifiers RECT 600V 3A SM STD RCOVR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT 600 V 2 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 800V 2A SMB Non-Stocked Lead-Time 20 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

SMD/SMT 800 V 2 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel
Bourns Rectifiers DIO RECT VRRM 800V 3A SMB Non-Stocked Lead-Time 20 Weeks
Min.: 10,000
Mult.: 5,000
Reel: 5,000

SMD/SMT 800 V 3 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel
Bourns Rectifiers CHIP DIODE Non-Stocked
Min.: 12,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AB-2 CD214C-F Reel
Bourns Rectifiers 200V 3A Non-Stocked Lead-Time 22 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000
SMD/SMT DO-214AB-2 200 V 3 A Single 930 mV 200 nA - 65 C + 175 C CD214C-FS Reel
Bourns Rectifiers 400V 3A Non-Stocked Lead-Time 22 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000
SMD/SMT DO-214AB-2 400 V 3 A Single 1.2 V 200 nA - 65 C + 175 C CD214C-FS Reel
Bourns Rectifiers 200V 3A Non-Stocked Lead-Time 20 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000
SMD/SMT DO-214AB-2 200 V 3 A Single 960 mV 100 nA - 65 C + 175 C CD214C-S3 Reel
Bourns Rectifiers 400V 3A Non-Stocked Lead-Time 20 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000
SMD/SMT DO-214AB-2 400 V 3 A Single 960 mV 100 nA - 65 C + 175 C CD214C-S3 Reel
Bourns Rectifiers 1000V 3A Non-Stocked Lead-Time 20 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000
SMD/SMT DO-214AB-2 1 kV 3 A Single 960 mV 100 nA - 65 C + 175 C CD214C-S3 Reel